Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTRIS
Manufacturer Part NoOPTCTI1MXLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AN4618
Product RangeCTi 1M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $655.000 |
Price for:Each
Minimum: 1
Multiple: 1
$655.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTRIS
Manufacturer Part NoOPTCTI1MXLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AN4618
Product RangeCTi 1M Series
Technical Datasheet
Supply Voltage36V
Sensing Temperature Min350°C
Sensing Temperature Max800°C
Response Time320µs
Operating Temperature Min-20°C
Operating Temperature Max125°C
Digital OutputsUSB
Mounting ThreadM12 x 1mm Pitch
Field of View (FOV)15:1
Emissivity0.05 to 1.1 (Adjustable)
Product RangeCTi 1M Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
36V
Sensing Temperature Max
800°C
Operating Temperature Min
-20°C
Analogue Outputs
0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type
Mounting Thread
M12 x 1mm Pitch
Emissivity
0.05 to 1.1 (Adjustable)
SVHC
To Be Advised
Sensing Temperature Min
350°C
Response Time
320µs
Operating Temperature Max
125°C
Digital Outputs
USB
Field of View (FOV)
15:1
Product Range
CTi 1M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
