Print Page
1,043 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.260 |
| 5+ | $40.650 |
| 10+ | $40.040 |
| 25+ | $38.590 |
| 50+ | $36.440 |
| 100+ | $34.980 |
| 250+ | $34.280 |
| 5000+ | $33.580 |
Price for:Each
Minimum: 1
Multiple: 1
$41.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoZ240D10Copy
Newark Part No.18M9766
Product RangeZ Series
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeDC Switch
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeZ Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The Z240D10 is a Solid-state Relay with DC control. It employs an unique heat transfer system that makes it possible for Opto 22 to deliver a 10A, solid-state relay in an all-plastic case. The push-on tool-free quick-connect terminals make the Z series ideal for high-volume OEM applications.
- Hermetically sealed
- TTL compatible
- -40 to 100°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Quick Connect
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (10-Jun-2022)
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
3VDC
Product Range
Z Series
Technical Docs (1)
Alternatives for Z240D10
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

