Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoSNAP-S2DINCopy
Newark Part No.06R5672
Technical Datasheet
Accessory TypeDIN Rail Adapter Kit
For Use WithSNAP-PAC-S2
Length-
Height-
Width-
Rail Material-
Fixing Centers-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Accessory Type
DIN Rail Adapter Kit
Length
-
Width
-
Fixing Centers
-
SVHC
No SVHC (10-Jun-2022)
For Use With
SNAP-PAC-S2
Height
-
Rail Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
