Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOPTO 22
Manufacturer Part NoDC60MPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C9431
Your Part Number
108 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.360 |
| 3+ | $30.710 |
| 5+ | $30.160 |
| 10+ | $29.430 |
Price for:Each
Minimum: 1
Multiple: 1
$32.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoDC60MPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C9431
Contact Configuration-
Load Current3A
Operating Voltage Max60VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeDC Switch
Operating Voltage Min5VDC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Through Hole
Operating Voltage Min
5VDC
Control Voltage Max
32VDC
SVHC
No SVHC (10-Jun-2022)
Load Current
3A
Relay Mounting
PCB
Switching Mode
DC Switch
Control Voltage Min
3VDC
Product Range
-
Alternatives for DC60MP
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
