Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoUSB1T11AMTC
Newark Part No.58K2561
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoUSB1T11AMTC
Newark Part No.58K2561
Technical Datasheet
Bridge Type-
Supply Voltage Min3V
Interface Case Style-
Supply Voltage Max3.6V
IC Case / Package-
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Bridge Type
-
Interface Case Style
-
IC Case / Package
-
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
14Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate