Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUMC3NT1GCopy
Newark Part No.09R9725
Product RangeUMC3 Series
Your Part Number
24,000 In Stock
| Quantity | Price |
|---|---|
| 1000+ | $0.057 |
| 18000+ | $0.055 |
| 36000+ | $0.054 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$171.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUMC3NT1GCopy
Newark Part No.09R9725
Product RangeUMC3 Series
Technical Datasheet
Transistor PolarityNPN and PNP Complement
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current NPN-100mA
Continuous Collector Current PNP-100mA
Power Dissipation NPN150mW
Power Dissipation PNP150mW
DC Current Gain hFE Min NPN35hFE
DC Current Gain hFE Min PNP35hFE
Transistor Case StyleSOT-353
No. of Pins5Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP-
Product RangeUMC3 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current PNP
-100mA
Power Dissipation PNP
150mW
DC Current Gain hFE Min PNP
35hFE
No. of Pins
5Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
-100mA
Power Dissipation NPN
150mW
DC Current Gain hFE Min NPN
35hFE
Transistor Case Style
SOT-353
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
UMC3 Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
