New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. PWM Controllers
                                                                                                    Print Page

                                                                                                    UC3844BDG

                                                                                                    PWM Controller, 25V-12V supply, 250 kHz, 13.5V/200mA out, SOIC-14

                                                                                                    Date/Lot Code

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI UC3844BDG
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoUC3844BDG
                                                                                                    Newark Part No.70K6021
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoUC3844BDG
                                                                                                    Newark Part No.70K6021
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Controller TypeSingle Ended Controller
                                                                                                    No. of Channels1Channels
                                                                                                    Control ModeCurrent
                                                                                                    Supply Voltage Min12V
                                                                                                    Supply Voltage Max25V
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins14Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Switching Frequency Typ52kHz
                                                                                                    Switching Frequency Min-
                                                                                                    Switching Frequency Max-
                                                                                                    Duty Cycle Min0%
                                                                                                    Duty Cycle Max48%
                                                                                                    TopologyBoost, Flyback, Inverting
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2020)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Controller IC Case StyleSOIC
                                                                                                    Frequency52kHz
                                                                                                    Input Voltage-
                                                                                                    Output Current200mA
                                                                                                    Output Voltage13.5V

                                                                                                    Alternatives for UC3844BDG

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The UC3844BDG is a high performance fixed frequency Current Mode Controller designed for off-line and DC-to-DC converter applications offering the designer a cost-effective solution with minimal external components. This integrated circuits feature an oscillator, a temperature compensated reference, high gain error amplifier, current sensing comparator and a high current totem pole output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference under-voltage lockouts each with hysteresis, cycle-by-cycle current limiting, a latch for single pulse metering and a flip-flop which blanks the output off every other oscillator cycle, allowing output deadtimes to be programmed from 50 to 70%. The UCX844B has UVLO thresholds of 16V (on) and 10V (off), ideally suited for off-line converters. The UCX845B is tailored for lower voltage applications having UVLO thresholds of 8.5V (on) and 7.6V (off).

                                                                                                    • Trimmed oscillator for precise frequency control
                                                                                                    • Oscillator frequency guaranteed at 250kHz
                                                                                                    • Current mode operation to 500kHz output switching frequency
                                                                                                    • Output dead time adjustable from 50 to 70%
                                                                                                    • Automatic feed forward compensation
                                                                                                    • Latching PWM for cycle-by-cycle current limiting
                                                                                                    • Internally trimmed reference with under-voltage lockout
                                                                                                    • High current totem pole output
                                                                                                    • Under-voltage lockout with hysteresis
                                                                                                    • Low startup and operating current
                                                                                                    • 36V Bias and driver voltage
                                                                                                    • 30mA Total power supply and Zener current
                                                                                                    • +150°C Maximum junction temperature

                                                                                                    Applications

                                                                                                    Automotive

                                                                                                    Warnings

                                                                                                    ESD sensitive device, take proper precaution while handling the device.

                                                                                                    Technical Specifications

                                                                                                    Power Supply Controller Type

                                                                                                    Single Ended Controller

                                                                                                    Control Mode

                                                                                                    Current

                                                                                                    Supply Voltage Max

                                                                                                    25V

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    Switching Frequency Typ

                                                                                                    52kHz

                                                                                                    Switching Frequency Max

                                                                                                    -

                                                                                                    Duty Cycle Max

                                                                                                    48%

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Frequency

                                                                                                    52kHz

                                                                                                    Output Current

                                                                                                    200mA

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Supply Voltage Min

                                                                                                    12V

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Switching Frequency Min

                                                                                                    -

                                                                                                    Duty Cycle Min

                                                                                                    0%

                                                                                                    Topology

                                                                                                    Boost, Flyback, Inverting

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Controller IC Case Style

                                                                                                    SOIC

                                                                                                    Input Voltage

                                                                                                    -

                                                                                                    Output Voltage

                                                                                                    13.5V

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.