Print Page
990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.040 |
| 10+ | $2.690 |
| 100+ | $2.640 |
| 500+ | $2.580 |
| 1000+ | $2.530 |
| 2500+ | $2.470 |
| 5000+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP3055GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82Y7305
Product RangeTIPxxx
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current15A
Power Dissipation Pd90W
Power Dissipation90W
Transistor Case StyleTO-247
DC Collector Current15A
Transistor MountingThrough Hole
DC Current Gain hFE5hFE
No. of Pins3Pins
Transition Frequency2.5MHz
DC Current Gain hFE Min5hFE
Operating Temperature Max150°C
Product RangeTIPxxx
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Power Dissipation Pd
90W
Transistor Case Style
TO-247
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
5hFE
Product Range
TIPxxx
MSL
-
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
15A
Power Dissipation
90W
DC Collector Current
15A
DC Current Gain hFE
5hFE
Transition Frequency
2.5MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TIP3055G
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

