Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP120Copy
Newark Part No.58K9558
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current5A
Power Dissipation65W
Transistor Case StyleTO-220AB
No. of Pins3Pins
Transistor MountingThrough Hole
Transition Frequency-
DC Current Gain hFE Min1000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Alternatives for TIP120
3 Products Found
Product Overview
The TIP120 is a NPN epitaxial Darlington Transistor, designed for medium power linear switching applications. Power dissipation at 65W.
- 60V Collector-base voltage
- Complement to TIP125, TIP126, TIP127
Applications
Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
5A
Transistor Case Style
TO-220AB
Transistor Mounting
Through Hole
DC Current Gain hFE Min
1000hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
60V
Power Dissipation
65W
No. of Pins
3Pins
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
