Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZNUP3125WTT3GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel87AK0582
Re-Reel86AK7827RL
Cut Tape86AK7827
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.493 | $2.46 |
| Total Price | $2.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.493 |
| 50+ | $0.315 |
| 100+ | $0.211 |
| 250+ | $0.189 |
| 500+ | $0.166 |
| 1000+ | $0.152 |
| 2500+ | $0.140 |
| 5000+ | $0.126 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZNUP3125WTT3GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel87AK0582
Re-Reel86AK7827RL
Cut Tape86AK7827
Clamping Voltage Vc Max60V
Diode Case StyleSC-70
No. of Pins3Pins
Operating Voltage32V
Power Dissipation Pd120W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
60V
No. of Pins
3Pins
Power Dissipation Pd
120W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-70
Operating Voltage
32V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for SZNUP3125WTT3G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
