Print Page
Image is for illustrative purposes only. Please refer to product description.
9,495 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.444 |
| 10+ | $0.283 |
| 25+ | $0.255 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Clamping Voltage Vc Max
60V
No. of Pins
3Pins
Power Dissipation Pd
120W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-70
Operating Voltage
32V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for SZNUP3125WTT3G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability