Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SZNUP1301ML3T1GCopy |
| Manufacturer Standard Lead Time | 109 weeks |
| Newark Part No. | Re-Reel13AC4066RL Cut Tape13AC4066 |
| Your Part Number | |
| Technical Datasheet |
19,960 In Stock
69,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.434 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.434 |
| 10+ | $0.272 |
| 15+ | $0.249 |
| 25+ | $0.226 |
| 50+ | $0.203 |
| 125+ | $0.180 |
| 250+ | $0.160 |
| 500+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SZNUP1301ML3T1GCopy |
| Manufacturer Standard Lead Time | 109 weeks |
| Newark Part No. | Re-Reel13AC4066RL Cut Tape13AC4066 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | - |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Operating Voltage | - |
| Power Dissipation Pd | - |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Clamping Voltage Vc Max | - |
|---|---|
| No. of Pins | 3Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | SOT-23 |
|---|---|
| Operating Voltage | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for SZNUP1301ML3T1G
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
