Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZNUD4700SNT1GCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AN0228
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
| 50+ | $0.288 |
| 100+ | $0.250 |
| 250+ | $0.232 |
| 500+ | $0.221 |
| 1000+ | $0.212 |
| 2500+ | $0.208 |
| 5000+ | $0.204 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZNUD4700SNT1GCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AN0228
Product Range-
On State Voltage max (VT)1.2V
On State Current Max1.3A
LED Shunt Case StylePOWERMITE
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Peak Repetitive Off State Voltage10V
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
On State Current Max
1.3A
No. of Pins
2Pins
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
On State Voltage max (VT)
1.2V
LED Shunt Case Style
POWERMITE
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
10V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
