Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZMMBZ5248ELT1GCopy
Newark Part No.30Y7201
Product RangeSZMMBZ52xxELT1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.114 |
| 6000+ | $0.099 |
| 12000+ | $0.088 |
| 18000+ | $0.082 |
| 30000+ | $0.074 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$342.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZMMBZ5248ELT1GCopy
Newark Part No.30Y7201
Product RangeSZMMBZ52xxELT1G Series
Technical Datasheet
Zener Voltage Nom18V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product RangeSZMMBZ52xxELT1G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
225mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Product Range
SZMMBZ52xxELT1G Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
