Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZBZX84C16LT1GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel13AC6253RL
Cut Tape13AC6253
Product RangeSZBZX84CxxxLT1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $0.047 | $705.00 |
| Total Price | $705.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.047 |
| 45000+ | $0.046 |
| 75000+ | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZBZX84C16LT1GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel13AC6253RL
Cut Tape13AC6253
Product RangeSZBZX84CxxxLT1G Series
Zener Voltage Nom16V
Power Dissipation250mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product RangeSZBZX84CxxxLT1G Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Zener Voltage Nom
16V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (17-Jan-2023)
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Product Range
SZBZX84CxxxLT1G Series
Alternatives for SZBZX84C16LT1G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
