Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZBZX84B5V1LT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel76T7471
Re-Reel31AC1462RL
Cut Tape31AC1462
Product RangeSZBZX84BxxxLT1G
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.236 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.236 |
| 50+ | $0.148 |
| 100+ | $0.096 |
| 250+ | $0.085 |
| 500+ | $0.073 |
| 1000+ | $0.066 |
| 2500+ | $0.065 |
| 5000+ | $0.063 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.036 |
| 27000+ | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZBZX84B5V1LT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel76T7471
Re-Reel31AC1462RL
Cut Tape31AC1462
Product RangeSZBZX84BxxxLT1G
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation250mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSZBZX84BxxxLT1G
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
SZBZX84BxxxLT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for SZBZX84B5V1LT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
