Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZBZX84B3V3LT1GCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.68X4537
Product RangeSZBZX84BxxxLT1G Series
Your Part Number
243,000 In Stock
| Quantity | Price |
|---|---|
| 6000+ | $0.048 |
| 18000+ | $0.042 |
| 30000+ | $0.036 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 3000
$432.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZBZX84B3V3LT1GCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.68X4537
Product RangeSZBZX84BxxxLT1G Series
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation250mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSZBZX84BxxxLT1G Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
SZBZX84BxxxLT1G Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
