Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoSSN1N45BTACopy
Newark Part No.31Y4702
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds450V
Continuous Drain Current Id500mA
Drain Source On State Resistance3.4ohm
On Resistance Rds(on)3.4ohm
Transistor Case StyleTO-226AA
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd900mW
Gate Source Threshold Voltage Max3V
Power Dissipation900mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
450V
Drain Source On State Resistance
3.4ohm
Transistor Case Style
TO-226AA
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
500mA
On Resistance Rds(on)
3.4ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
900mW
Power Dissipation
900mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
