Print Page
8,471 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSS28
Newark Part No.31Y4705
Product RangeSS28
Technical Datasheet
Repetitive Peak Reverse Voltage80V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max850mV
Forward Surge Current50A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSS28
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The SS28 is a Schottky Barrier Diode designed with clip-bonded leg structure to provide high thermal performance and low electrical resistance. It features high efficiency, low power loss general propose Schottky rectifier. This product is general usage and suitable for many different applications. This rectifier is exclusively suits for freewheeling, secondary rectification, reverses polarity protection, low voltage and high-frequency inverter applications.
- Glass-passivated Junctions
- High-current capability, low VF
- Colour band denotes cathode
Applications
Industrial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
80V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
850mV
Operating Temperature Max
125°C
Product Range
SS28
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for SS28
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability