Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.537 | $2.68 |
| Total Price | $2.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.537 |
| 50+ | $0.389 |
| 100+ | $0.280 |
| 250+ | $0.262 |
| 500+ | $0.244 |
| 1000+ | $0.218 |
| 2500+ | $0.191 |
| 5000+ | $0.164 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.212 |
| 6000+ | $0.191 |
| 12000+ | $0.175 |
| 18000+ | $0.165 |
| 30000+ | $0.155 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMS05T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel26K5189
Re-Reel48Y0230RL
Cut Tape48Y0230
Product RangeSMS05T1
Product RangeSMS05T1
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max15.5V
Diode Case StyleSC-74
No. of Pins6Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage7.2V
Peak Pulse Power Dissipation350W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SMS05T1
Reverse Standoff Voltage
5V
Diode Case Style
SC-74
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
15.5V
No. of Pins
6Pins
Maximum Breakdown Voltage
7.2V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for SMS05T1G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

