Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSMMDL914T1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel76T7312
Re-Reel13AC6248
Cut Tape13AC6248
Your Part Number
612,000 In Stock
612,000 available on Cut Tape
612,000 available on Full Reel
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $0.044 | $660.00 |
| Total Price | $660.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.044 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.025 |
| 18000+ | $0.024 |
| 30000+ | $0.022 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMMDL914T1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel76T7312
Re-Reel13AC6248
Cut Tape13AC6248
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current36A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
QualificationAEC-Q101
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
SVHC
No SVHC (10-Jun-2022)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
36A
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Alternatives for SMMDL914T1G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
