Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSMMBFJ177LT1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK6337
Re-Reel54AH9640RL
Cut Tape54AH9640
Your Part Number
4,475 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.193 | $0.00 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.456 |
| 6+ | $0.220 |
| 51+ | $0.193 |
| 101+ | $0.170 |
| 501+ | $0.148 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.193 |
| 6000+ | $0.174 |
| 12000+ | $0.159 |
| 18000+ | $0.149 |
| 30000+ | $0.139 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMMBFJ177LT1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK6337
Re-Reel54AH9640RL
Cut Tape54AH9640
Gate Source Breakdown Voltage Max30V
Zero Gate Voltage Drain Current Max20mA
Gate Source Cutoff Voltage Max2.5V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Channel TypeP Channel
Transistor MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gate Source Breakdown Voltage Max
30V
Gate Source Cutoff Voltage Max
2.5V
No. of Pins
3 Pin
Channel Type
P Channel
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Zero Gate Voltage Drain Current Max
20mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
AEC-Q101
Alternatives for SMMBFJ177LT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
