Print Page
Image is for illustrative purposes only. Please refer to product description.
3,636 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.382 |
| 25+ | $0.298 |
| 50+ | $0.210 |
| 100+ | $0.177 |
| 250+ | $0.152 |
| 500+ | $0.126 |
| 1000+ | $0.109 |
| 2500+ | $0.093 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.071 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSM05T1G
Newark Part No.10N9611
Product Range-
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for SM05T1G
3 Products Found
Product Overview
The SM05T1G is a dual monolithic silicon transient voltage suppressor Zener Diode designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as printers, business machines and other applications. Their dual junction common cathode design protects two separate lines using only one package. This device is ideal for situations where board space is at a premium.
- SOT-23 Package allows either two separate unidirectional or single bidirectional configurations
- 300W at 1.0ms Peak power (bidirectional)
- Low leakage
- UL94 V-0 Flammability rating
- AEC-Q101 qualified and PPAP capable
- Pb-free device
Applications
Communications & Networking, Computers & Computer Peripherals, Medical
Technical Specifications
Product Range
-
No. of Pins
3Pins
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability