Print Page
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.290 |
| 10+ | $0.208 |
| 100+ | $0.129 |
| 500+ | $0.101 |
| 1000+ | $0.084 |
| 2500+ | $0.075 |
| 10000+ | $0.073 |
| 25000+ | $0.064 |
Price for:Each
Minimum: 5
Multiple: 5
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSM05T1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90W9619
Product RangeSM05T
Technical Datasheet
Product RangeSM05T
TVS PolarityBidirectional
Reverse Standoff Voltage-
Clamping Voltage Max9.8V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage6.2V
Maximum Breakdown Voltage7.3V
Peak Pulse Power Dissipation300W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SM05T
Reverse Standoff Voltage
-
Diode Case Style
SOT-23
Minimum Breakdown Voltage
6.2V
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
9.8V
No. of Pins
3Pins
Maximum Breakdown Voltage
7.3V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for SM05T1G
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

