Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SG3525ANGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 72T2636 |
| Your Part Number |
1,091 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $1.920 |
| 100+ | $1.610 |
| 500+ | $1.510 |
| 1000+ | $1.390 |
| 2500+ | $1.200 |
| 10000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SG3525ANGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 72T2636 |
| Power Supply Controller Type | Double Ended Controller |
| No. of Channels | 2Channels |
| Control Mode | Voltage Mode Control |
| Supply Voltage Min | 8V |
| Supply Voltage Max | 35V |
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| IC Mounting | Through Hole |
| Switching Frequency Typ | - |
| Switching Frequency Min | 100kHz |
| Switching Frequency Max | 400kHz |
| Duty Cycle Min | 0% |
| Duty Cycle Max | 49% |
| Topology | Half-Bridge |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Controller IC Case Style | DIP |
| Frequency | 400kHz |
| Input Voltage | - |
| Output Current | 400mA |
| Output Voltage | 18V |
Technical Specifications
| Power Supply Controller Type | Double Ended Controller |
|---|---|
| Control Mode | Voltage Mode Control |
| Supply Voltage Max | 35V |
| No. of Pins | 16Pins |
| Switching Frequency Typ | - |
| Switching Frequency Max | 400kHz |
| Duty Cycle Max | 49% |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | - |
| Automotive Qualification Standard | - |
| Frequency | 400kHz |
| Output Current | 400mA |
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Min | 8V |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Switching Frequency Min | 100kHz |
| Duty Cycle Min | 0% |
| Topology | Half-Bridge |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Controller IC Case Style | DIP |
| Input Voltage | - |
| Output Voltage | 18V |
Alternatives for SG3525ANG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
