Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSD12T1GCopy
Newark Part No.45J2257
Product RangeSD05T1 Series
Your Part Number
366,000 In Stock
| Quantity | Price |
|---|---|
| 6000+ | $0.096 |
| 12000+ | $0.088 |
| 18000+ | $0.083 |
| 30000+ | $0.077 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 3000
$576.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSD12T1GCopy
Newark Part No.45J2257
Product RangeSD05T1 Series
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd350W
Product RangeSD05T1 Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SD05T1 series Transient Voltage Suppressor Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. This device is ideal for situations where board space is at a premium.
- 300mW Steady state power routing
- 350W (8 x 20μs) Peak power
- Low leakage
- Cathode indicated by polarity band
- Meets IEC61000-4-2 level 4, 15kV (air), 8kV (contact)
- Meets IEC6100-4-4 level 4, 40A
- Meets IEC6100-4-5 (lightning), 24A
- Meets 16kV human body model ESD requirements
- -55 to 150°C Junction temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Medical, Industrial
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
350W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-323
Operating Voltage
12V
Product Range
SD05T1 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for SD12T1G
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
