Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.823 |
| 3000+ | $0.797 |
| 6000+ | $0.741 |
| 12000+ | $0.684 |
| 18000+ | $0.666 |
| 30000+ | $0.655 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,057.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRFD16N05SM9ACopy
Newark Part No.05B7470
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id16A
Drain Source On State Resistance0.047ohm
On Resistance Rds(on)0.047ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd72W
Transistor Case StyleTO-252AA
Gate Source Threshold Voltage Max4V
Power Dissipation72W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
50V
Drain Source On State Resistance
0.047ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
72W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
16A
On Resistance Rds(on)
0.047ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-252AA
Power Dissipation
72W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for RFD16N05SM9A
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
