Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoQED223A4R0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK6065
Re-Reel54AH9575RL
Cut Tape54AH9575
Your Part Number
623 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.250 | $0.00 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 50+ | $0.406 |
| 100+ | $0.315 |
| 250+ | $0.295 |
| 500+ | $0.274 |
| 1000+ | $0.254 |
| 2500+ | $0.234 |
| 5000+ | $0.231 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.250 |
| 3000+ | $0.245 |
| 6000+ | $0.229 |
| 12000+ | $0.216 |
| 18000+ | $0.203 |
| 30000+ | $0.195 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQED223A4R0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK6065
Re-Reel54AH9575RL
Cut Tape54AH9575
Peak Wavelength890nm
Angle of Half Intensity15°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)25mW/Sr
Rise Time900ns
Fall Time tf800ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
900ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
15°
Radiant Intensity (Ie)
25mW/Sr
Fall Time tf
800ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
100°C
Product Range
-
Alternatives for QED223A4R0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
