Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.165 |
| 6000+ | $0.145 |
| 12000+ | $0.129 |
| 18000+ | $0.119 |
| 30000+ | $0.108 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 1000
$825.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPZT751T1G
Newark Part No.85W3199
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current2A
DC Collector Current2A
Power Dissipation800mW
Power Dissipation Pd800mW
Transistor MountingSurface Mount
DC Current Gain hFE75hFE
No. of Pins4Pins
Transistor Case StyleSOT-223
Transition Frequency75MHz
DC Current Gain hFE Min75hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCLead
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
DC Collector Current
2A
Power Dissipation Pd
800mW
DC Current Gain hFE
75hFE
Transistor Case Style
SOT-223
DC Current Gain hFE Min
75hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
Lead
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
2A
Power Dissipation
800mW
Transistor Mounting
Surface Mount
No. of Pins
4Pins
Transition Frequency
75MHz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for PZT751T1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
