Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoPZT2222AT3GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09R9679
Your Part Number
24,000 In Stock
| Quantity | Price |
|---|---|
| 500+ | $0.209 |
Price for:Each (Supplied on Cut Tape);Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$836.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPZT2222AT3GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09R9679
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
Power Dissipation Pd1.5W
Power Dissipation1.5W
DC Collector Current600mA
DC Current Gain hFE35hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transistor Case StyleSOT-223
Transition Frequency300MHz
DC Current Gain hFE Min35hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Power Dissipation Pd
1.5W
DC Collector Current
600mA
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-223
DC Current Gain hFE Min
35hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
600mA
Power Dissipation
1.5W
DC Current Gain hFE
35hFE
No. of Pins
4Pins
Transition Frequency
300MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PZT2222AT3G
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
