Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoP6KE120ACopy
Newark Part No.58K2066
Product RangeP6KE Series
Your Part Number
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoP6KE120ACopy
Newark Part No.58K2066
Product RangeP6KE Series
Technical Datasheet
Product RangeP6KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage102V
Clamping Voltage Max165V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage114V
Maximum Breakdown Voltage126V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead
Alternatives for P6KE120A
2 Products Found
Product Overview
The P6KE120A is a 2-pin 600W Transient Voltage Suppressor with glass passivated junction. The fast response time is typically <gt/>1ps from 0V to BV for unidirectional and 5ns for bidirectional. This product is general usage and suitable for many different applications.
- Excellent clamping capability
- Low incremental surge resistance
Applications
Industrial, Automation & Process Control, Power Management
Technical Specifications
Product Range
P6KE Series
Reverse Standoff Voltage
102V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
114V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
165V
No. of Pins
2Pins
Maximum Breakdown Voltage
126V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
