Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NZT560ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel86AK5904 Re-Reel31Y3298RL Cut Tape31Y3298 |
| Your Part Number |
165 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.263 | $0.00 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.030 |
| 10+ | $0.639 |
| 15+ | $0.584 |
| 25+ | $0.528 |
| 50+ | $0.473 |
| 125+ | $0.417 |
| 250+ | $0.409 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.263 |
| 8000+ | $0.257 |
| 12000+ | $0.238 |
| 20000+ | $0.222 |
| 40000+ | $0.207 |
| 100000+ | $0.198 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NZT560ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel86AK5904 Re-Reel31Y3298RL Cut Tape31Y3298 |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 60V |
| Continuous Collector Current | 3A |
| Power Dissipation | 1W |
| Transistor Case Style | SOT-223 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 75MHz |
| DC Current Gain hFE Min | 25hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 3A |
| Transistor Case Style | SOT-223 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 25hFE |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 60V |
|---|---|
| Power Dissipation | 1W |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 75MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for NZT560A
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
