Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.810 |
| 5+ | $24.480 |
| 10+ | $23.140 |
| 25+ | $21.780 |
| 50+ | $20.310 |
| 100+ | $19.880 |
| 250+ | $19.230 |
Price for:Each
Minimum: 1
Multiple: 1
$25.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXV10V125DT1Copy
Newark Part No.12AN6650
Channel TypeN Channel
Continuous Drain Current Id-
Drain Source Voltage Vds100V
Drain Source On State Resistance0.00396ohm
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max4.5V
Power Dissipation-
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Rds(on) Test Voltage
12V
Power Dissipation
-
Product Range
-
Continuous Drain Current Id
-
Drain Source On State Resistance
0.00396ohm
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
