Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNXH75M65L4Q1PTGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AK4285
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.560 |
| 5+ | $57.980 |
| 10+ | $56.410 |
| 25+ | $55.620 |
| 50+ | $54.830 |
| 100+ | $51.670 |
Price for:Each
Minimum: 1
Multiple: 1
$59.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH75M65L4Q1PTGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AK4285
IGBT ConfigurationSix Pack
Continuous Collector Current59A
Collector Emitter Saturation Voltage1.56V
Power Dissipation83W
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IGBT Configuration
Six Pack
Collector Emitter Saturation Voltage
1.56V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
Trench Field Stop
Product Range
-
Continuous Collector Current
59A
Power Dissipation
83W
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (15-Jan-2018)
Alternatives for NXH75M65L4Q1PTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
