Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVTYS006N06CLTWGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel81AK4277RL
Cut Tape81AK4277
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.890 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 50+ | $1.850 |
| 100+ | $1.810 |
| 250+ | $1.780 |
| 500+ | $1.740 |
| 1000+ | $1.700 |
| 2500+ | $1.660 |
| 5000+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVTYS006N06CLTWGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel81AK4277RL
Cut Tape81AK4277
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id71A
Drain Source On State Resistance5800µohm
Transistor Case StyleLFPAK33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation61W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
71A
Transistor Case Style
LFPAK33
Rds(on) Test Voltage
10V
Power Dissipation
61W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for NVTYS006N06CLTWG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
