Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVTYS003N03CLTWGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel81AJ0339
Re-Reel81AK4268
Cut Tape81AK4268
Your Part Number
18,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.850 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.170 |
| 25+ | $1.050 |
| 50+ | $0.918 |
| 100+ | $0.788 |
| 250+ | $0.705 |
| 500+ | $0.621 |
| 1000+ | $0.568 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.445 |
| 10000+ | $0.431 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVTYS003N03CLTWGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel81AJ0339
Re-Reel81AK4268
Cut Tape81AK4268
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id98A
Drain Source On State Resistance2700µohm
Transistor Case StyleLFPAK33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation59W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
98A
Transistor Case Style
LFPAK33
Rds(on) Test Voltage
10V
Power Dissipation
59W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
30V
Drain Source On State Resistance
2700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for NVTYS003N03CLTWG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
