Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVTFS5820NLWFTWGCopy
Manufacturer Standard Lead Time100 weeks
Newark Part No.11AN7252
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 100 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.550 |
| 50+ | $1.330 |
| 100+ | $1.200 |
| 250+ | $1.090 |
| 500+ | $0.912 |
| 1000+ | $0.807 |
| 2500+ | $0.701 |
| 5000+ | $0.673 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$15.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVTFS5820NLWFTWGCopy
Manufacturer Standard Lead Time100 weeks
Newark Part No.11AN7252
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id29A
Drain Source On State Resistance0.0115ohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation21W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
29A
Transistor Case Style
WDFN
Rds(on) Test Voltage
10V
Power Dissipation
21W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0115ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
