Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMYS2D3N06CTWGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel32AK4636
Re-Reel11AN7245
Cut Tape11AN7245
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.750 | $13.75 |
| Total Price | $13.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.750 |
| 50+ | $2.700 |
| 100+ | $2.640 |
| 250+ | $2.590 |
| 500+ | $2.530 |
| 1000+ | $2.480 |
| 2500+ | $2.420 |
| 5000+ | $2.370 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.010 |
| 6000+ | $0.937 |
| 12000+ | $0.870 |
| 18000+ | $0.837 |
| 30000+ | $0.824 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMYS2D3N06CTWGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel32AK4636
Re-Reel11AN7245
Cut Tape11AN7245
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id171A
Drain Source On State Resistance0.0023ohm
Transistor Case StyleLFPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation134.4W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
171A
Transistor Case Style
LFPAK
Rds(on) Test Voltage
10V
Power Dissipation
134.4W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0023ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for NVMYS2D3N06CTWG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
