Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMJD010N10MCLTWGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN7225
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 50+ | $1.740 |
| 100+ | $1.570 |
| 250+ | $1.430 |
| 500+ | $1.280 |
| 1000+ | $1.250 |
| 2500+ | $1.230 |
| 5000+ | $1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMJD010N10MCLTWGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN7225
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel62A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.01ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleLFPAK
No. of Pins8Pins
Power Dissipation N Channel84W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
62A
Drain Source On State Resistance N Channel
0.01ohm
Transistor Case Style
LFPAK
Power Dissipation N Channel
84W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Alternatives for NVMJD010N10MCLTWG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
