Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFWS0D7N04XMT1GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel27AK4250
Re-Reel11AN7213
Cut Tape11AN7213
Your Part Number
213,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.760 | $2.76 |
| Total Price | $2.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.430 |
| 25+ | $2.190 |
| 50+ | $1.960 |
| 100+ | $1.710 |
| 250+ | $1.460 |
| 500+ | $1.330 |
| 1000+ | $1.270 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 3000+ | $1.220 |
| 6000+ | $1.160 |
| 12000+ | $1.050 |
| 18000+ | $1.010 |
| 30000+ | $0.965 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFWS0D7N04XMT1GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel27AK4250
Re-Reel11AN7213
Cut Tape11AN7213
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id323A
Drain Source On State Resistance700µohm
Transistor Case StyleWFDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation134W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
323A
Transistor Case Style
WFDFN
Rds(on) Test Voltage
10V
Power Dissipation
134W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for NVMFWS0D7N04XMT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
