Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFS5C450NLWFET1GCopy
Manufacturer Standard Lead Time100 weeks
Newark Part No.11AN7199
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 100 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 50+ | $0.900 |
| 100+ | $0.811 |
| 250+ | $0.736 |
| 500+ | $0.617 |
| 1000+ | $0.546 |
| 2500+ | $0.475 |
| 5000+ | $0.455 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFS5C450NLWFET1GCopy
Manufacturer Standard Lead Time100 weeks
Newark Part No.11AN7199
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id110A
Drain Source On State Resistance0.0028ohm
Transistor Case StyleWFDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation68W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
110A
Transistor Case Style
WFDFN
Rds(on) Test Voltage
10V
Power Dissipation
68W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0028ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
4Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
