Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFS5C426NET1GCopy
Manufacturer Standard Lead Time93 weeks
Newark Part No.11AN7193
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 93 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.370 |
| 25+ | $1.240 |
| 50+ | $1.120 |
| 100+ | $0.937 |
| 250+ | $0.829 |
| 500+ | $0.721 |
| 1000+ | $0.691 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFS5C426NET1GCopy
Manufacturer Standard Lead Time93 weeks
Newark Part No.11AN7193
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id235A
Drain Source On State Resistance0.0013ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation128W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
235A
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
128W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0013ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
