Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFS5832NLWFT1G-UMCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel16AN4217RL
Cut Tape16AN4217
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.380 | $2.38 |
| Total Price | $2.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 50+ | $1.260 |
| 100+ | $1.150 |
| 250+ | $1.050 |
| 500+ | $0.955 |
| 1000+ | $0.936 |
| 2500+ | $0.917 |
| 5000+ | $0.898 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFS5832NLWFT1G-UMCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel16AN4217RL
Cut Tape16AN4217
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id120A
Drain Source On State Resistance0.0042ohm
Transistor Case StyleWFDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation127W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
Transistor Case Style
WFDFN
Rds(on) Test Voltage
10V
Power Dissipation
127W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0042ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
No. of Pins
4Pins
Product Range
-
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
