Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVMFS014P04M8LT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel93AK8759RL
Cut Tape93AK8759
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 50+ | $0.840 |
| 100+ | $0.752 |
| 250+ | $0.675 |
| 500+ | $0.598 |
| 1000+ | $0.586 |
| 2500+ | $0.574 |
| 5000+ | $0.562 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFS014P04M8LT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel93AK8759RL
Cut Tape93AK8759
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id52.1A
Drain Source On State Resistance0.0138ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation60W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
52.1A
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
60W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0138ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
No. of Pins
5Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Alternatives for NVMFS014P04M8LT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
