Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVBG070N120M3SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel80AK5052RL
Cut Tape80AK5052
Product RangeEliteSiC Series
Your Part Number
696 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.800 | $19.80 |
| Total Price | $19.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.800 |
| 50+ | $13.340 |
| 100+ | $13.070 |
| 250+ | $12.810 |
| 500+ | $12.540 |
| 1000+ | $12.270 |
| 2500+ | $12.010 |
| 5000+ | $11.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVBG070N120M3SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel80AK5052RL
Cut Tape80AK5052
Product RangeEliteSiC Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id36A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.065ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.4V
Power Dissipation172W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCLead (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
36A
Drain Source On State Resistance
0.065ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.4V
Operating Temperature Max
175°C
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
18V
Power Dissipation
172W
Product Range
EliteSiC Series
Technical Docs (1)
Alternatives for NVBG070N120M3S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
