Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVBG040N120M3S
Newark Part No.80AK5051
Product RangeEliteSiC Series
Your Part Number
Technical Datasheet
1,400 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
1200 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $24.020 |
| 10+ | $21.290 |
| 25+ | $20.950 |
| 50+ | $20.620 |
| 100+ | $20.280 |
| 250+ | $19.500 |
| 500+ | $18.720 |
| 1600+ | $18.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVBG040N120M3S
Newark Part No.80AK5051
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module Configuration-
Channel TypeN Channel
Continuous Drain Current Id49A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0405ohm
Transistor Case StyleD2PAK-7L
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max3.22V
Power Dissipation297W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCLead
Technical Specifications
MOSFET Module Configuration
-
Continuous Drain Current Id
49A
Drain Source On State Resistance
0.0405ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
3.22V
Operating Temperature Max
175°C
SVHC
Lead
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
D2PAK-7L
Rds(on) Test Voltage
18V
Power Dissipation
297W
Product Range
EliteSiC Series
Alternatives for NVBG040N120M3S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate