Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVB260N65S3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel91AH8582
Re-Reel81AK4250RL
Cut Tape81AK4250
Product RangeSuperFET III
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.320 | $4.32 |
| Total Price | $4.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 50+ | $2.990 |
| 100+ | $2.230 |
| 250+ | $2.030 |
| 500+ | $1.820 |
| 1000+ | $1.780 |
| 2500+ | $1.750 |
| 5000+ | $1.710 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.800 |
| 1000+ | $1.610 |
| 2500+ | $1.300 |
| 5000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVB260N65S3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel91AH8582
Re-Reel81AK4250RL
Cut Tape81AK4250
Product RangeSuperFET III
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id12A
Drain Source On State Resistance0.26ohm
Transistor Case StyleD2PAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation90W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperFET III
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
12A
Transistor Case Style
D2PAK
Rds(on) Test Voltage
10V
Power Dissipation
90W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.26ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
SuperFET III
SVHC
Lead (25-Jun-2025)
Alternatives for NVB260N65S3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
