Print Page
3,934 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.989 |
| 100+ | $0.759 |
| 500+ | $0.671 |
| 1000+ | $0.586 |
| 2500+ | $0.473 |
| 10000+ | $0.459 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.599 |
| 6000+ | $0.545 |
| 12000+ | $0.490 |
| 18000+ | $0.473 |
| 30000+ | $0.461 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP4302MR6T1GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel51AM4138
Cut Tape90W9324
Product RangeNUP43
Clamping Voltage Vc Max-
Diode Case StyleTSOP
No. of Pins6Pins
Operating Voltage25V
Power Dissipation Pd225mW
Product RangeNUP43
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
225mW
Automotive Qualification Standard
-
Diode Case Style
TSOP
Operating Voltage
25V
Product Range
NUP43
SVHC
No SVHC (25-Jun-2025)
Alternatives for NUP4302MR6T1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

