Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTUD3169CZT5GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK5862
Re-Reel81Y7061RL
Cut Tape81Y7061
Your Part Number
18,015 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.067 | $0.00 |
| Total Price | $0.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.317 |
| 50+ | $0.159 |
| 100+ | $0.143 |
| 250+ | $0.129 |
| 500+ | $0.115 |
| 1000+ | $0.113 |
| 2500+ | $0.110 |
| 5000+ | $0.108 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.067 |
| 12000+ | $0.061 |
| 18000+ | $0.057 |
| 30000+ | $0.053 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTUD3169CZT5GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK5862
Re-Reel81Y7061RL
Cut Tape81Y7061
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel220mA
Continuous Drain Current Id P Channel220mA
Drain Source On State Resistance N Channel0.75ohm
Drain Source On State Resistance P Channel0.75ohm
Transistor Case StyleSOT-963
No. of Pins6Pins
Power Dissipation N Channel125mW
Power Dissipation P Channel125mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
220mA
Drain Source On State Resistance P Channel
0.75ohm
No. of Pins
6Pins
Power Dissipation P Channel
125mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
220mA
Drain Source On State Resistance N Channel
0.75ohm
Transistor Case Style
SOT-963
Power Dissipation N Channel
125mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTUD3169CZT5G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
