Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTTFS5D6N08XLTAGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel11AN7145RL
Cut Tape11AN7145
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.970 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.970 |
| 50+ | $0.631 |
| 100+ | $0.520 |
| 250+ | $0.509 |
| 500+ | $0.498 |
| 1000+ | $0.483 |
| 2500+ | $0.473 |
| 5000+ | $0.464 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTTFS5D6N08XLTAGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel11AN7145RL
Cut Tape11AN7145
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id79A
Drain Source On State Resistance0.0053ohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation82W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
79A
Transistor Case Style
WDFN
Rds(on) Test Voltage
10V
Power Dissipation
82W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0053ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.1V
No. of Pins
8Pins
Product Range
-
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
